ECM31DTBN

Heilind Number:SULECM31DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTBN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DTBN

Detailed Description

The ECM31DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. The female connector with two rows and 62 positions, along with a loop bellow contact type, guarantees secure mating. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated phosphor bronze contacts with matte tin termination ensure optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the ECM31DTBN meets the highest standards of quality and reliability.