ECM31DTBS

Heilind Number:SULECM31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DTBS

Detailed Description

Introducing the ECM31DTBS, a high-performance Board To Board PCB Connector designed for demanding applications. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector offers reliability and efficiency. The mount type is Side Hole with a termination method of Thru Hole, ensuring secure attachment. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating at an amperage of 3 A and a voltage of 950 VAC, it meets stringent power requirements. The Loop Bellow contact type and Right Angle orientation further enhance its versatility. With 62 positions and a tail length of 4.57 mm, this connector accommodates complex connections with ease. Its wide operating temperature range of -65 - 125 °C makes it suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, ensures space-saving installation. Terminated with Matte Tin, it offers durability and longevity. Perfect for applications in aerospace, defense, and industrial sectors, the ECM31DTBS is a reliable choice for your connectivity needs.