ECM31DTKD

Heilind Number:SULECM31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DTKD

Detailed Description

SKU ECM31DTKD boasts superior connectivity with its PBT & Phosphor Bronze construction, ideal for high-performance applications. Featuring a 3 A amperage and capable of handling up to 950 VAC, this female connector ensures reliable power transmission. With two rows and 62 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure installation. Its phosphor bronze contacts with gold plating provide excellent conductivity. The loop bellow contact type and straight orientation further enhance its versatility. Operating at -65 to 125°C, it's suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB applications. The matte tin termination plating ensures durability. Overall, the ECM31DTKD is a top choice for board-to-board and card edge connections, meeting the highest industry standards for performance and reliability.