ECM31DTKN-S288

Heilind Number:SULECM31DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DTKN-S288

Detailed Description

SKU ECM31DTKN-S288 offers reliable connectivity in board-to-board applications, featuring two rows with a total of 62 positions. With a pitch of 3.96mm (.156 inches), this female connector ensures secure and efficient data transmission. Its PBT housing and phosphor bronze contacts with gold plating guarantee durability and conductivity, even in harsh environments. The card extender termination method and loop bellow contact type facilitate easy installation and maintenance. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for diverse industrial settings. Its compact design, with a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), makes it space-efficient without compromising performance. The matte tin termination plating adds further protection against corrosion. Perfect for high-reliability applications, the ECM31DTKNS288 connector is a dependable choice for your PCB connectivity needs.