ECM31DTKN

Heilind Number:SULECM31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DTKN

Detailed Description

ECM31DTKN - This high-performance board-to-board PCB connector, featuring PBT and phosphor bronze construction, is designed for robust and reliable connectivity in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, it ensures efficient power transmission. The female connector, with two rows and 62 positions, offers ample connectivity options. Its straight orientation and loop bellow contact type provide secure and stable connections. The termination method of thru-hole mounting, with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse applications. With a compact design, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Its matte tin termination plating enhances durability. Certified for high reliability, this connector (acronym: ECM31DTKN) meets the stringent requirements of industrial and commercial electronics.