ECM31DTKS

Heilind Number:SULECM31DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DTKS

Detailed Description

Introducing the ECM31DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 3.96mm (.156 in), this connector features two rows of 62 female contacts, allowing for secure and reliable connections. The termination method, through-hole, ensures easy and robust installation. Crafted from durable PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and corrosion resistance, while handling an impressive 3A of current at up to 950VAC. The loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial environments. With a tail length of .19 in (4.83mm) and a connector height of .61 in (15.49mm), it provides flexibility in PCB layout. The matte tin termination plating guarantees long-term performance. Whether for aerospace, telecommunications, or other applications, the ECM31DTKS ensures seamless connectivity and durability. Elevate your electronic designs with this reliable and high-quality connector.