ECM31DTKT

Heilind Number:SULECM31DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTKT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DTKT

Detailed Description

ECM31DTKT - This high-performance board-to-board PCB connector, designed for demanding applications, features a female gender with two rows for secure connectivity. With a threaded mount type and through-hole termination method, installation is reliable and durable. Crafted from PBT and phosphor bronze, it ensures robust performance even in harsh environments. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and 3A amperage, it guarantees efficient power transmission. With 62 positions and a pitch of 3.96 mm, it allows for intricate connections. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83 mm and a compact connector height and width of 15.49 mm and 9.4 mm respectively, it optimizes space utilization. Termination plating with matte tin ensures reliable soldering. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. This product, belonging to the hi-rel category, is ideal for applications where reliability is paramount. Upgrade your PCB connections with the ECM31DTKT.