| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DTMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECM31DTMD |
ECM31DTMD
| Heilind Number: | SULECM31DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM31DTMD, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal signal transfer even in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power and performance requirements. The right-angle orientation and dual-row design with 62 positions offer efficient PCB connectivity. Its clearance hole mount type and thru-hole termination method allow for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust the ECM31DTMD for dependable and rugged board-to-board connections.

