ECM31DTMH

Heilind Number:SULECM31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DTMH

Detailed Description

The ECM31DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950 VAC, it meets stringent power requirements. The female connector with two rows and 62 positions offers ample connectivity options. Utilizing a clearance hole mount and through-hole termination method, installation is efficient and secure. The Phosphor Bronze contacts with gold plating provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of industries. The right-angle orientation and loop bellow contact type make it versatile for various PCB layouts. Its compact design, with a height of .61 inches and a width of 9.4 mm, optimizes space usage on the board. With matte tin termination plating and compliance with industry standards, this connector ensures long-term performance and reliability. Perfect for aerospace, defense, and other hi-rel applications, the ECM31DTMH is an essential component for mission-critical systems.