ECM31DTMI

Heilind Number:SULECM31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DTMI

Detailed Description

Introducing the ECM31DTMI Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Its female, right-angle orientation with threaded mount type facilitates easy installation on PCBs. The 62 gold-plated contact positions, made of loop bellow phosphor bronze, guarantee optimal signal integrity. With a pitch of 3.96mm, .156 in, and termination method of thru hole, this connector offers precise and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The connector's compact dimensions of .61 inches in height, 9.4mm in width, and .37 inches in length make it space-efficient. Its matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. Ideal for use in hi-rel environments, the ECM31DTMI is the perfect solution for demanding electronic systems.