ECM31DTMN

Heilind Number:SULECM31DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DTMN

Detailed Description

Introducing the ECM31DTMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PBT and Phosphor Bronze construction with gold plating, ensures robust connectivity with an amperage rating of 3A and a voltage capacity of 950VAC. With 62 positions spread across two rows and a pitch of 3.96mm (.156 in), it offers versatile interfacing options. The right-angle orientation and thru-hole termination method make installation easy, while the loop bellow contact type guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just .61 inches in height and 9.4mm (.37 in) in width, saves valuable board space. Trust the ECM31DTMN for secure and efficient board connectivity in aerospace, defense, and industrial applications.