ECM31DTMT

Heilind Number:SULECM31DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DTMT

Detailed Description

Introducing the ECM31DTMT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows with a total of 62 positions, offering ample connectivity options. Its threaded mount type ensures secure attachment, while the termination method of thru-hole soldering guarantees robust and lasting connections. The contact material is made of phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage tolerance of 950VAC, this connector is suitable for various power and signal applications. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in both standard and harsh conditions. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, the ECM31DTMT is space-efficient without compromising on performance. Matte tin plating on the termination ensures solder joint integrity. Whether in aerospace, telecommunications, or industrial systems, this connector meets the highest standards of quality and durability. Upgrade your connectivity solutions with the ECM31DTMT.