| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DCAH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECM36DCAH |
ECM36DCAH
| Heilind Number: | SULECM36DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DCAH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring PBT housing and Phosphor Bronze contacts with Gold plating, ensures reliable signal transmission and durability. With two rows of 36 hairpin contacts, it offers a total of 72 positions with a 3.96mm pitch. The clearance hole mounting and through-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the ECM36DCAH for high-quality, high-reliability connections in your electronic designs.

