| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DCAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DCAI |
ECM36DCAI
| Heilind Number: | SULECM36DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DCAI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950 VAC. With two rows and 72 positions, it allows for efficient signal transmission on your circuit board. The threaded mount and thru-hole termination method ensure secure installation. Gold-plated contacts and a pitch of 3.96mm guarantee optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the ECM36DCAI for your critical board-to-board connections.

