ECM36DCAN

Heilind Number:SULECM36DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCAN

Detailed Description

Introducing the ECM36DCAN PCB Connector, a high-performance essential for seamless board-to-board connections. Designed for reliability, this connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity. With a 3A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. The 72-position, dual-row layout, and hairpin contacts offer versatile connectivity options. Its right-angle orientation and through-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECM36DCAN is ideal for various industrial applications. With a compact .61-inch height and 9.4mm width, it saves valuable PCB space. Trust in its Matte Tin termination plating for long-lasting performance. Perfect for hi-rel environments, this connector is a must-have for any PCB assembly project. Upgrade your connectivity with the ECM36DCAN.