ECM36DCAS

Heilind Number:SULECM36DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCAS

Detailed Description

Introducing the ECM36DCAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, side hole mounting, and through-hole termination, ensuring secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers superior durability and conductivity. With a contact plating of gold and a voltage rating of 950 VAC, it guarantees excellent signal transmission even in high-power environments. The 72-position hairpin contacts, with a pitch of 3.96mm, provide efficient connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the ECM36DCAS for your connectivity needs, where reliability and performance are non-negotiable.