ECM36DCAT

Heilind Number:SULECM36DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCAT

Detailed Description

The ECM36DCAT female connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for high-power applications. Its threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. With two rows of 72 hairpin contact positions spaced at 3.96mm pitch, this connector allows for efficient signal transmission. Its right-angle orientation and low profile design with a .61 inch height make it ideal for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh industrial environments. The matte tin termination plating ensures solderability and durability. The ECM36DCAT is part of the Board to Board PCB Connectors, Card Edge Connectors, and Hi-Rel Connectors, making it a versatile solution for various connectivity needs.