ECM36DCBD

Heilind Number:SULECM36DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCBD

Detailed Description

Experience reliable and efficient board-to-board connectivity with our ECM36DCBD PCB connector. Engineered for high performance, this female connector features two rows with a total of 72 positions for seamless integration. The contact material, crafted from durable phosphor bronze, ensures long-lasting conductivity, while gold plating enhances signal transmission. Operating at a maximum voltage of 950 VAC and an amperage of 3 A, this connector is suitable for various applications. Its clearance hole mount type and through-hole termination method offer easy installation. With a contact pitch of 3.96 mm, it guarantees precise alignment. The right-angle orientation and hairpin contact type further enhance versatility. Designed for durability, it can withstand temperatures ranging from -65 to 125 °C. Measuring just 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust. Trust the ECM36DCBD for secure and efficient board-to-board connections in your electronic projects.