ECM36DCBI

Heilind Number:SULECM36DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCBI

Detailed Description

The ECM36DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, it ensures reliable connectivity in industrial environments. With a current rating of 3 A and a voltage capacity of 950 VAC, this connector is suitable for power and signal transmission. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Its 72 positions and 2 rows offer ample connectivity options, while the gold-plated phosphor bronze contacts ensure low contact resistance and high reliability. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh operating conditions. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layout. With matte tin termination plating, it meets industry standards for RoHS compliance. Whether used in aerospace, military, or industrial applications, the ECM36DCBI connector guarantees superior performance and durability.