ECM36DCBN

Heilind Number:SULECM36DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCBN

Detailed Description

Introducing the ECM36DCBN, a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent performance requirements. The two rows of Hairpin contacts, totaling 72 positions, guarantee secure connectivity. Designed for easy installation, it offers Thru Hole termination and a right-angle orientation. Operating flawlessly in extreme conditions ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its compact form factor, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained applications. Trust the ECM36DCBN for robust and efficient board-to-board connections in your projects.