ECM36DCBS

Heilind Number:SULECM36DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCBS

Detailed Description

Introducing the ECM36DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Rated for 3A and 950VAC, it offers robust power transmission capabilities. The female connector with two rows and a side hole mount type allows for easy installation on PCBs. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial settings. Its right-angle orientation, hairpin contact type, and 72 positions make it versatile for diverse PCB applications. The matte tin termination plating enhances durability and solderability. Measuring .61 inches in height and 9.4mm in width, the ECM36DCBS is compact yet efficient. Whether in telecommunications, aerospace, or automotive industries, this connector meets the highest standards of quality and performance. Elevate your connectivity solutions with the ECM36DCBS.