Introducing the ECM36DCBT, a high-performance female PCB connector engineered for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a two-row design, threaded mount type, and thru-hole termination method, it offers secure and stable connectivity. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards. The connector, featuring a hairpin contact type and right-angle orientation, accommodates 72 positions with a tail length of 4.57mm. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Termination plating is Matte Tin, ensuring corrosion resistance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ECM36DCBT is a versatile solution for your connectivity needs. (Note: This paragraph is an autogenerated product description based on the provided attributes and does not reflect actual product information.)