ECM36DCCD

Heilind Number:SULECM36DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCCD

Detailed Description

Introducing the ECM36DCCD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures efficient connectivity even in high-power applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. The two-row design with 72 positions allows for versatile connectivity options, while the clearance hole mount and thru-hole termination method ensure secure and stable attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the ECM36DCCD for your connectivity needs, where performance and reliability are paramount.