ECM36DCCS

Heilind Number:SULECM36DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCCS

Detailed Description

The ECM36DCCS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female orientation with two rows of contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and resistance to harsh operating conditions. With a pitch of 3.96mm and gold-plated contacts, it guarantees efficient signal transmission up to 950 VAC at 3A. The right-angle orientation and side-hole mount type allow for easy installation in tight spaces. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial electronics. Its matte tin termination plating ensures long-term performance and reliability. With 72 positions and a tail length of 6.35mm, it provides ample connectivity options for complex PCB layouts. Upgrade your connectivity solutions with the ECM36DCCS connector.