ECM36DCCT

Heilind Number:SULECM36DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCCT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCCT

Detailed Description

The ECM36DCCT connector, featuring a durable construction of PBT and Phosphor Bronze, offers reliable connectivity in demanding environments. With a current rating of 3A and a high voltage tolerance of 950VAC, this female connector ensures efficient power transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, provide 72 positions for secure mating. Designed for through-hole mounting with a threaded connection, it guarantees stable installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ECM36DCCT is a reliable solution for your connectivity needs.