ECM36DCKD-S288

Heilind Number:SULECM36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCKD-S288

Detailed Description

Introducing the ECM36DCKD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a compact form factor and a gender-specific female configuration, this connector features two rows for efficient signal transmission. Its clearance hole mount type and card extender termination method offer secure installation and easy maintenance. Crafted with durable PBT and phosphor bronze materials, it ensures reliable conductivity even in demanding environments. Gold-plated contacts guarantee low contact resistance and high durability, suitable for high-speed data transfer applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector supports robust power and signal transmission. The loop bellow contact type and straddle orientation further enhance its performance. With 72 positions and a tail length of 4.45mm, it accommodates a wide range of connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. The matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. This connector is part of the ECM36DCKDS288 series, meeting the highest standards for board-to-board connectivity. Elevate your electronic design with the ECM36DCKD-S288 connector.