ECM36DCKD

Heilind Number:SULECM36DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCKD

Detailed Description

Introducing the ECM36DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and clearance hole mount type make it versatile for various circuit board setups. The termination method is through-hole, guaranteeing secure attachment. The contact material is phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent electrical requirements. Featuring 72 positions and a straight orientation, it allows for efficient signal transmission. The connector's operating temperature range of -65 to 125°C ensures stability in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with matte tin, it complies with RoHS standards. The ECM36DCKD is ideal for industries that require high reliability and performance in their electronic systems.