| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DCKH-S288 |
ECM36DCKH-S288
| Heilind Number: | SULECM36DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM36DCKH-S288. Designed for high-performance applications, this female connector boasts a 3A amperage rating and 950VAC voltage capacity, ensuring reliable power transmission. With two rows of 72 loop bellow contacts plated in gold, it guarantees excellent conductivity. The clearance hole mount type and card extender termination method offer easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Featuring a compact size with a connector height of .61in and width of 9.4mm, it is suitable for space-constrained PCB layouts. Trust in the ECM36DCKHS288 for seamless board-to-board connectivity in your electronic systems.

