| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DCKH |
ECM36DCKH
| Heilind Number: | SULECM36DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DCKH, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Boasting a robust construction of PBT & Phosphor Bronze with Gold plating, this connector ensures reliable power transmission at an amperage of 3A and voltage of 950VAC. Featuring two rows and 72 positions, it offers ample connectivity options with a pitch of 3.96mm. The straight orientation and clearance hole mount type make installation easy, while the Thru Hole termination method guarantees secure connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of applications. Trust in the ECM36DCKH for efficient and durable board-to-board connections.

