ECM36DCKI-S288

Heilind Number:SULECM36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCKI-S288

Detailed Description

The ECM36DCKI-S288 connector offers high-performance connectivity for your PCB applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Its two rows of contacts, terminated via a threaded mount and card extender method, provide secure and stable connections. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 72 positions and a pitch of 3.96mm (.156 in), this connector is suitable for various board-to-board and card edge setups. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the demands of diverse environments. The matte tin termination plating ensures long-term durability. Ideal for high-reliability applications, the ECM36DCKIS288 is a vital component in your connectivity solutions.