ECM36DCKI

Heilind Number:SULECM36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCKI

Detailed Description

Introducing the ECM36DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 950VAC, it offers robust performance. The female connector with two rows and a threaded mount type guarantees secure installation. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent signal transmission. With a pitch of 3.96mm and straight orientation, it facilitates easy PCB integration. Featuring 72 positions and a loop bellow contact type, it's ideal for complex electronic systems. The connector's wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. With matte tin termination plating, it ensures durability. The ECM36DCKI is the perfect solution for high-reliability applications.