ECM36DCKN-S288

Heilind Number:SULECM36DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCKN-S288

Detailed Description

Introducing the ECM36DCKN-S288, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. This female connector, featuring two rows with a total of 72 positions, boasts a robust construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With a low amperage of 3A and a high voltage rating of 950VAC, it is suitable for a wide range of applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its stability and signal integrity. With a pitch of 3.96mm and termination method via card extender, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. With matte tin termination plating, it complies with RoHS standards. The ECM36DCKNS288 is a top-of-the-line solution for your connectivity needs.