ECM36DCKN

Heilind Number:SULECM36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCKN

Detailed Description

The ECM36DCKN is a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity in a variety of electronic systems. Featuring two rows of 72 gold-plated contacts, each with a loop bellow design, it ensures secure and low-resistance connections. The connector's straight orientation and 3.96mm pitch make it easy to integrate into circuit boards. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method of thru-hole soldering with matte tin plating guarantees robust and lasting performance. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. Trust the ECM36DCKN for efficient and dependable board-to-board or card edge connections in your designs.