ECM36DCKS

Heilind Number:SULECM36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCKS

Detailed Description

Introducing the ECM36DCKS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a maximum amperage of 3A and a voltage rating of 950VAC, this connector ensures secure power transmission. Featuring two rows of 72 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The loop bellow contact type and straight orientation offer efficient signal transfer. Its side hole mount type and thru-hole termination method provide easy and sturdy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 3.96mm (.156 inches) and a tail length of .19 inches (4.83mm), it offers versatility in PCB connectivity. With matte tin termination plating, it ensures long-term performance. The ECM36DCKS is a reliable solution for your connectivity needs in critical systems.