ECM36DCKT-S288

Heilind Number:SULECM36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCKT-S288

Detailed Description

Introducing the ECM36DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it provides secure power transmission. The female gender and threaded mount type make it easy to install, while the card extender termination method guarantees a stable connection. Its contact material of phosphor bronze with gold plating offers excellent conductivity, and the loop bellow contact type ensures optimal signal integrity. With 72 positions and a pitch of 3.96mm, it allows for versatile PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust in the ECM36DCKTS288 for high-reliability connectivity solutions.