ECM36DCKT

Heilind Number:SULECM36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCKT

Detailed Description

Introducing the ECM36DCKT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Constructed with PBT and Phosphor Bronze materials, this female connector offers a reliable amperage of 3A and features two rows for efficient signal transmission. With a threaded mount type and termination method through hole, installation is secure and hassle-free. The contact material of Phosphor Bronze, plated with gold, ensures excellent conductivity and durability. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125°C, it guarantees reliable performance in diverse applications. With 72 loop bellow contact positions and a tail length of 4.83mm, this connector provides ample connectivity options while maintaining a compact design. Measuring at 15.49mm in height and 9.4mm in width, it's suitable for various PCB integration needs. Terminated with matte tin plating, it meets industry standards for quality and reliability. The ECM36DCKT is a crucial component for high-reliability electronic systems, making it the perfect choice for aerospace, defense, and industrial applications.