ECM36DCMD-S288

Heilind Number:SULECM36DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCMD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECM36DCMD-S288, designed for high-performance electronic assemblies. With a compact form factor and a female gender, this connector features two rows for efficient connectivity. The clearance hole mount type and card extender termination method ensure easy installation. Crafted with durable phosphor bronze contacts plated in gold, it guarantees reliable signal transmission. Operating at a voltage of 950 VAC and an amperage of 3 A, it meets stringent performance standards. Its hairpin contact type and straddle orientation offer secure connections across 72 positions. With a tail length of 13.84 mm and a connector height of 15.49 mm, it provides ample space for efficient PCB layouts. This connector, with a pitch of 3.96 mm, is ideal for applications requiring precision and durability in harsh environments, with an operating temperature range of -65 to 125 °C. The matte tin termination plating ensures long-term reliability. Classified under hi-rel connectors, it is suitable for aerospace, defense, and other mission-critical industries. Upgrade your electronic designs with the ECM36DCMDS288 for seamless and robust connectivity.