ECM36DCMD

Heilind Number:SULECM36DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCMD

Detailed Description

The ECM36DCMD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows with a total of 72 positions, each with a pitch of 3.96mm (.156 in) for easy installation. Its contact material and plating, made of phosphor bronze and gold respectively, ensure excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector's termination method using wire wrap and clearance hole mount type offer secure and efficient connectivity. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in harsh conditions. Its compact design with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in) makes it ideal for space-constrained PCB layouts. Certified for high reliability, the ECM36DCMD is the perfect choice for aerospace, defense, and industrial applications.