ECM36DCMH-S288

Heilind Number:SULECM36DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCMH-S288

Detailed Description

Introducing the ECM36DCMH-S288, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable transmission. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee excellent signal integrity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of high-power systems. The 3.96mm pitch and 72 positions offer ample connectivity options, while the hairpin contact type and straddle orientation ensure efficient signal transfer. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its clearance hole mount type and card extender termination method make installation easy and convenient. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. The matte tin termination plating adds to its reliability. Perfect for aerospace, defense, and industrial applications, the ECM36DCMHS288 is a top choice for high-reliability connectivity solutions.