ECM36DCMH

Heilind Number:SULECM36DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCMH

Detailed Description

This high-performance ECM36DCMH connector features a sturdy PBT housing and Phosphor Bronze contacts, ensuring reliable power transmission. With a 3A amperage rating and 950VAC voltage capacity, it's ideal for demanding applications. The female connector, with two rows and 72 positions, offers ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Gold-plated contacts guarantee efficient signal transfer, while the hairpin design enhances durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it's space-efficient on PCBs. The matte tin termination plating ensures long-lasting performance. Perfect for board-to-board and card edge connections, the ECM36DCMH is a reliable solution for your connectivity needs.