ECM36DCMI-S288

Heilind Number:SULECM36DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCMI-S288

Detailed Description

Introducing the ECM36DCMIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this female connector offers reliable connectivity in industrial settings. Operating at an amperage of 3A and voltage of 950VAC, it ensures efficient power transmission. The threaded mount type and card extender termination method guarantee secure and stable installation. Featuring 72 gold-plated hairpin contacts with a pitch of 3.96mm, this connector delivers precise signal transfer. Its straddle orientation and 2-row design make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving connectivity without compromising performance. Perfect for aerospace, defense, and other hi-rel applications, the ECM36DCMIS288 sets a new standard in board-to-board connectivity.