ECM36DCMI

Heilind Number:SULECM36DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCMI

Detailed Description

Introducing the ECM36DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender and 2-row configuration make it versatile for various circuit setups. Its threaded mount type and wire wrap termination method guarantee secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial use. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Trust the ECM36DCMI for high-reliability connections in your next project.