ECM36DCMN-S288

Heilind Number:SULECM36DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCMN-S288

Detailed Description

The ECM36DCMN-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact two-row female design, it offers seamless integration in various devices. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, it ensures superior conductivity and durability. The 3A current rating and 950VAC voltage make it suitable for demanding applications. The 72-position connector with Hairpin contacts and Card Extender termination method guarantees secure connectivity. With a pitch of 3.96mm, it allows for precise alignment. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating enhances solderability. Perfect for use in aerospace, defense, and industrial applications, the ECM36DCMNS288 is a reliable choice for your connectivity needs.