ECM36DCMN

Heilind Number:SULECM36DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCMN

Detailed Description

Introducing the ECM36DCMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 72 positions offers ample connectivity options. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its straight orientation, hairpin contact type, and no mounting design make installation easy. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient on PCBs. The matte tin termination plating ensures longevity and corrosion resistance. Trust the ECM36DCMN for high-reliability connectivity in your electronic designs.