ECM36DCMS

Heilind Number:SULECM36DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCMS

Detailed Description

Introducing SKU ECM36DCMS, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows of contacts made of PBT and phosphor bronze, ensuring durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 950 VAC, it meets the demands of various electronic applications. The termination method, wire wrap, offers secure and stable connections. Gold-plated contacts provide excellent conductivity, while the hairpin design enhances contact stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 72 positions and a pitch of 3.96mm, it offers versatile connectivity options. The straight orientation and side hole mount type facilitate easy installation. Matte tin termination plating further enhances durability. Ideal for hi-rel environments, this connector is a reliable choice for demanding PCB applications.