ECM36DCMT-S288

Heilind Number:SULECM36DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCMT-S288

Detailed Description

Introducing the ECM36DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gendered connector offers a secure fit with a threaded mount type and card extender termination method. Its 72 hairpin contact type, plated with gold for optimal conductivity, allows for high-speed data transfer with an amperage rating of 3A and voltage resistance up to 950VAC. Featuring a compact design with 2 rows and a pitch of 3.96mm, this connector is ideal for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance and durability. Trust the ECM36DCMTS288 for your connectivity needs, where quality meets reliability.