ECM36DCMT

Heilind Number:SULECM36DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCMT

Detailed Description

Introducing the ECM36DCMT, a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With two rows and 72 positions, this connector offers ample space for intricate circuitry. The termination method of wire wrap ensures secure and durable attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating at a voltage of 950 VAC and an impressive amperage of 3 A, it is suitable for high-power applications. The straight orientation and threaded mount type make installation easy and convenient. With a pitch of 3.96 mm and a tail length of 14.22 mm, it provides precise and stable connections. Meeting the standards for -65 to 125 °C operating temperature range, it is ideal for use in harsh environments. The matte tin termination plating enhances its durability. Whether for industrial or commercial use, the ECM36DCMT ensures seamless data transmission and power distribution, making it a vital component in modern electronic devices.