| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DCSD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECM36DCSD-S288 |
ECM36DCSD-S288
| Heilind Number: | SULECM36DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a 3A current rating and a voltage capacity of 950VAC, it is suitable for high-power systems. The two-row design with 72 positions allows for efficient connectivity. Its clearance hole mount type and card extender termination method offer easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is built to withstand harsh environments. The ECM36DCSDS288 is a top choice for industries requiring rugged and dependable connectivity solutions.

