| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DCSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DCSD |
ECM36DCSD
| Heilind Number: | SULECM36DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DCSD, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm (.156 in) and two rows of 36 positions each, this connector offers secure and efficient connectivity. Its termination method through hole clearance hole and contact material of phosphor bronze with gold plating ensure optimal performance and durability. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for various power and signal transmission needs. The straight orientation and hairpin contact type make for easy mating and unmating, while the matte tin termination plating enhances solderability. With a wide operating temperature range of -65 to 125°C and a connector height of 15.49mm (.61 in), the ECM36DCSD is a reliable choice for demanding electronic systems.

