| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DCSH-S288 |
ECM36DCSH-S288
| Heilind Number: | SULECM36DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
This high-quality board-to-board PCB connector, with SKU ECM36DCSH-S288, ensures reliable power transmission with a 3A amperage rating and a robust construction of PBT and Phosphor Bronze. Featuring a female gender and two rows of 72 Hairpin contacts plated with gold, it guarantees secure and low-resistance connections. The clearance hole mount type and card extender termination method facilitate easy installation, while the 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a connector height of 15.49mm and a width of 9.4mm, it offers optimal space utilization on PCBs. Trust in the ECM36DCSHS288 for efficient and durable board-to-board connectivity.

